Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C200P-E3-08

DigiKey Part Number
BZD27C200P-E3-08TR-ND - Tape & Reel (TR)
BZD27C200P-E3-08CT-ND - Cut Tape (CT)
BZD27C200P-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C200P-E3-08
Description
DIODE ZENER 200V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-219AB (SMF)
Power - Max
800 mW
Base Product Number
Impedance (Max) (Zzt)
500 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 574
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.65000€0.65
10€0.39900€3.99
100€0.25610€25.61
500€0.19458€97.29
1 000€0.17472€174.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.14949€448.47
6 000€0.13678€820.68
9 000€0.13030€1,172.70
15 000€0.12302€1,845.30
21 000€0.11871€2,492.91
30 000€0.11452€3,435.60
Manufacturers Standard Package
Unit Price without VAT:€0.65000
Unit Price with VAT:€0.81575