
1N6267A-E3/54 | |
|---|---|
DigiKey Part Number | 1N6267A-E3/54GITR-ND - Tape & Reel (TR) 1N6267A-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N6267A-E3/54 |
Description | TVS DIODE 5.8VWM 10.5VC 1.5KE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 143A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 143A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-201AA, DO-27, Axial |
Voltage - Reverse Standoff (Typ) 5.8V | Supplier Device Package |
Voltage - Breakdown (Min) 6.45V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 10.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.26000 | €1.26 |
| 10 | €0.79200 | €7.92 |
| 100 | €0.52460 | €52.46 |
| 500 | €0.40974 | €204.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | €0.35699 | €499.79 |
| 2 800 | €0.32838 | €919.46 |
| 4 200 | €0.31380 | €1,317.96 |
| 7 000 | €0.29743 | €2,082.01 |
| 9 800 | €0.28773 | €2,819.75 |
| 14 000 | €0.27831 | €3,896.34 |
| Unit Price without VAT: | €1.26000 |
|---|---|
| Unit Price with VAT: | €1.58130 |


