1.5SMC18A-E3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.00000
Datasheet

Direct


STMicroelectronics
In Stock: 3 082
Unit Price: €1.27000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: €0.19540
Datasheet

Similar


Littelfuse Inc.
In Stock: 5 016
Unit Price: €0.88000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.13053
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: €0.13179
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10 078
Unit Price: €0.87000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1 105
Unit Price: €0.87000
Datasheet
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
DO-214AB

1.5SMC18A-E3/9AT

DigiKey Part Number
1.5SMC18A-E3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC18A-E3/9AT
Description
TVS DIODE 15.3VWM 25.2V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25.2V Clamp 59.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
59.5A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
15.3V
Supplier Device Package
Voltage - Breakdown (Min)
17.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
25.2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC18AHE3/57TVishay General Semiconductor - Diodes Division01.5SMC18AHE3/57T-ND€0.00000Direct
SM15T18ASTMicroelectronics3 082497-7864-1-ND€1.27000Direct
1.5SMC18ATaiwan Semiconductor Corporation01801-1.5SMC18ATR-ND€0.19540Similar
1.5SMC18ALittelfuse Inc.5 0161.5SMC18ACT-ND€0.88000Similar
1.5SMC18A-AT/13YAGEO013-1.5SMC18A-AT/13TR-ND€0.13053Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 500€0.19476€681.66
Manufacturers Standard Package
Unit Price without VAT:€0.19476
Unit Price with VAT:€0.24442