
WSL3637R0100FEK | |
|---|---|
DigiKey Part Number | WSL3637R0100FEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL3637R0100FEK |
Description | RES 0.01 OHM 1% 3W 3637 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Bulk | Package / Case Nonstandard |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.360" L x 0.370" W (9.14mm x 9.40mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSL3637R0100DBA | Vishay Dale | 0 | WSL3637R0100DBA-ND | €3.47800 | Parametric Equivalent |
| WSL3637R0100DEB | Vishay Dale | 0 | WSL3637R0100DEB-ND | €1.37206 | Parametric Equivalent |
| WSL3637R0100DTA | Vishay Dale | 0 | WSL3637R0100DTA-ND | €2.02138 | Parametric Equivalent |
| WSL3637R0100DTB | Vishay Dale | 0 | WSL3637R0100DTB-ND | €2.74269 | Parametric Equivalent |
| WSL3637R0100FTA | Vishay Dale | 0 | WSL3637R0100FTA-ND | €1.01069 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.91000 | €1.91 |
| 10 | €1.27100 | €12.71 |
| 25 | €1.09600 | €27.40 |
| 50 | €0.98680 | €49.34 |
| 100 | €0.89370 | €89.37 |
| Unit Price without VAT: | €1.91000 |
|---|---|
| Unit Price with VAT: | €2.39705 |

