20 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0200FEB

DigiKey Part Number
541-WSL2010R0200FEBTR-ND - Tape & Reel (TR)
541-WSL2010R0200FEBCT-ND - Cut Tape (CT)
541-WSL2010R0200FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0200FEB
Description
RES 0.02 OHM 1% 1/2W 2010
Customer Reference
Detailed Description
20 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0200FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 205
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.34000€1.34
10€0.88600€8.86
25€0.76160€19.04
50€0.68340€34.17
100€0.61680€61.68
250€0.54384€135.96
500€0.49820€249.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.46859€468.59
2 000€0.43499€869.98
3 000€0.41772€1,253.16
5 000€0.39819€1,990.95
7 000€0.38655€2,705.85
10 000€0.37519€3,751.90
Manufacturers Standard Package
Unit Price without VAT:€1.34000
Unit Price with VAT:€1.68170