Upgrade
Upgrade
Direct
Direct
Direct



TNPW08058K20BEEN | |
|---|---|
DigiKey Part Number | TNPW08058K20BEEN-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TNPW08058K20BEEN |
Description | RES 8.2K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08058K20BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU08058K20AZEN00 | Vishay Dale | 0 | TNPU08058K20AZEN00-ND | €0.99518 | Upgrade |
| TNPU08058K20BZEN00 | Vishay Dale | 0 | TNPU08058K20BZEN00-ND | €0.77037 | Upgrade |
| ERA-6AEB822V | Panasonic Industry | 4 627 | P8.2KDACT-ND | €0.08000 | Direct |
| RG2012P-822-B-T5 | Susumu | 200 084 | RG20P8.2KBCT-ND | €0.10000 | Direct |
| RT0805BRD078K2L | YAGEO | 4 159 | YAG1988CT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.32951 | €329.51 |
| Unit Price without VAT: | €0.32951 |
|---|---|
| Unit Price with VAT: | €0.41354 |





