10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG060310K0JNEA

DigiKey Part Number
541-1804-2-ND - Tape & Reel (TR)
541-1804-1-ND - Cut Tape (CT)
541-1804-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCG060310K0JNEA
Description
RES 10K OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG060310K0JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG060310K0FKEAVishay Dale96 745541-1784-1-ND€0.09000Direct
CRG0603F10K/10TE Connectivity Passive Product2 758 154A121523CT-ND€0.08000Direct
CRG0603J10KTE Connectivity Passive Product1 390 646A126331CT-ND€0.08000Direct
ERJ-3GEYJ103VPanasonic Industry2 117 907P10KGCT-ND€0.08000Direct
RMCF0603JG10K0Stackpole Electronics Inc504 068738-RMCF0603JG10K0CT-ND€0.08000Direct
In-Stock: 3 120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04200€0.42
25€0.03240€0.81
50€0.02660€1.33
100€0.02240€2.24
250€0.01792€4.48
500€0.01542€7.71
1 000€0.01345€13.45
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.01467€73.35
10 000€0.01353€135.30
15 000€0.01298€194.70
25 000€0.01238€309.50
35 000€0.01204€421.40
50 000€0.01171€585.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295