
CRCW2512499RFKEGHP | |
|---|---|
DigiKey Part Number | 541-499RTR-ND - Tape & Reel (TR) 541-499RCT-ND - Cut Tape (CT) 541-499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512499RFKEGHP |
Description | RES SMD 499 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512499RFKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.36400 | €3.64 |
| 25 | €0.30880 | €7.72 |
| 50 | €0.27720 | €13.86 |
| 100 | €0.25230 | €25.23 |
| 250 | €0.22692 | €56.73 |
| 500 | €0.21228 | €106.14 |
| 1 000 | €0.20065 | €200.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.18417 | €368.34 |
| 4 000 | €0.17707 | €708.28 |
| 6 000 | €0.17361 | €1,041.66 |
| 10 000 | €0.16986 | €1,698.60 |
| 14 000 | €0.16771 | €2,347.94 |
| 20 000 | €0.16568 | €3,313.60 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.75300 |

