CRCW251220R0FKEG is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: €0.11379
Datasheet

Upgrade


Vishay Dale
In Stock: 2 000
Unit Price: €0.19850
Datasheet

Direct


Bourns Inc.
In Stock: 7 243
Unit Price: €0.26000
Datasheet

Direct


Panasonic Industry
In Stock: 4 203
Unit Price: €0.68000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16 280
Unit Price: €0.21000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 84 519
Unit Price: €0.59000
Datasheet

Similar


YAGEO
In Stock: 3 602
Unit Price: €0.33000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.21418
Datasheet

Similar


YAGEO
In Stock: 10 001
Unit Price: €0.26000
Datasheet
20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251220R0FKEG

DigiKey Part Number
541-20.0AFTR-ND - Tape & Reel (TR)
541-20.0AFCT-ND - Cut Tape (CT)
541-20.0AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251220R0FKEG
Description
RES SMD 20 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251220R0FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251220R0FKTHVishay Dale0CRCW251220R0FKTH-ND€0.11379Direct
CRCW251220R0FKEGHPVishay Dale2 000541-CRCW251220R0FKEGHPCT-ND€0.19850Upgrade
CR2512-FX-20R0ELFBourns Inc.7 243118-CR2512-FX-20R0ELFCT-ND€0.26000Direct
ERJ-1TNF20R0UPanasonic Industry4 203PT20.0AFCT-ND€0.68000Direct
RMCF2512FT20R0Stackpole Electronics Inc16 280RMCF2512FT20R0CT-ND€0.21000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.12600€1.26
25€0.10120€2.53
50€0.08740€4.37
100€0.07630€7.63
250€0.06520€16.30
500€0.05878€29.39
1 000€0.05369€53.69
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.04778€95.56
4 000€0.04469€178.76
6 000€0.04318€259.08
10 000€0.04155€415.50
14 000€0.04062€568.68
20 000€0.03974€794.80
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120