Direct
Upgrade
Similar

CRCW2010100KFKEFHP | |
|---|---|
DigiKey Part Number | 541-100KPTR-ND - Tape & Reel (TR) 541-100KPCT-ND - Cut Tape (CT) 541-100KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2010100KFKEFHP |
Description | RES SMD 100K OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2010100KFKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2010F100K | TE Connectivity Passive Product | 0 | CRGH2010F100K-ND | €0.10015 | Direct |
| RMCP2010FT100K | Stackpole Electronics Inc | 0 | RMCP2010FT100K-ND | €0.07022 | Upgrade |
| CMP2010AFX-1003ELF | Bourns Inc. | 1 843 | 118-CMP2010AFX-1003ELFCT-ND | €0.41000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.27400 | €2.74 |
| 25 | €0.22920 | €5.73 |
| 50 | €0.20360 | €10.18 |
| 100 | €0.18340 | €18.34 |
| 250 | €0.16292 | €40.73 |
| 500 | €0.15108 | €75.54 |
| 1 000 | €0.14167 | €141.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12340 | €493.60 |
| 8 000 | €0.11884 | €950.72 |
| 12 000 | €0.11662 | €1,399.44 |
| 20 000 | €0.11421 | €2,284.20 |
| 28 000 | €0.11283 | €3,159.24 |
| 40 000 | €0.11152 | €4,460.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |




