
CRCW1210100KFKEA | |
---|---|
DigiKey Part Number | 541-100KAATR-ND - Tape & Reel (TR) 541-100KAACT-ND - Cut Tape (CT) 541-100KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100KFKEA |
Description | RES SMD 100K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100KFKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.16000 | €0.16 |
10 | €0.08400 | €0.84 |
25 | €0.06640 | €1.66 |
50 | €0.05660 | €2.83 |
100 | €0.04730 | €4.73 |
250 | €0.04080 | €10.20 |
500 | €0.03624 | €18.12 |
1 000 | €0.03264 | €32.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.02395 | €119.75 |
10 000 | €0.02192 | €219.20 |
15 000 | €0.02136 | €320.40 |
25 000 | €0.02079 | €519.75 |
35 000 | €0.02071 | €724.85 |
50 000 | €0.02064 | €1,032.00 |
60 000 | €0.02060 | €1,236.00 |
Unit Price without VAT: | €0.16000 |
---|---|
Unit Price with VAT: | €0.20080 |