Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade

CRCW1206560RFKEBC | |
|---|---|
DigiKey Part Number | CRCW1206560RFKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206560RFKEBC |
Description | RES 560 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206560RFKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206560RFKEB | Vishay Dale | 0 | CRCW1206560RFKEB-ND | €0.00836 | Upgrade |
| CRCW1206560RFKEC | Vishay Dale | 0 | CRCW1206560RFKEC-ND | €0.01038 | Upgrade |
| CRCW1206560RFKTC | Vishay Dale | 0 | CRCW1206560RFKTC-ND | €0.01683 | Upgrade |
| CRCW1206560RFKEAC | Vishay Dale | 28 434 | 541-CRCW1206560RFKEACCT-ND | €0.09000 | Parametric Equivalent |
| RMCF1206FG560R | Stackpole Electronics Inc | 0 | RMCF1206FG560R-ND | €0.00443 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00767 | €383.50 |
| Unit Price without VAT: | €0.00767 |
|---|---|
| Unit Price with VAT: | €0.00963 |



