Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRCW120630K0FKTA | |
|---|---|
DigiKey Part Number | CRCW120630K0FKTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW120630K0FKTA |
Description | RES SMD 30K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120630K0FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120630K0FKEA | Vishay Dale | 11 295 | 541-30.0KFCT-ND | €0.09000 | Direct |
| CRCW120630K0FKEAHP | Vishay Dale | 11 979 | 541-30.0KUCT-ND | €0.25000 | Upgrade |
| ERJ-8ENF3002V | Panasonic Industry | 72 978 | P30.0KFCT-ND | €0.15000 | Direct |
| RMCF1206FT30K0 | Stackpole Electronics Inc | 6 231 | 738-RMCF1206FT30K0CT-ND | €0.08000 | Direct |
| AC1206FR-0730KL | YAGEO | 12 052 | 13-AC1206FR-0730KLCT-ND | €0.09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02032 | €101.60 |
| Unit Price without VAT: | €0.02032 |
|---|---|
| Unit Price with VAT: | €0.02550 |









