
CRCW080547R0FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW080547R0FKEBTR-ND - Tape & Reel (TR) 541-CRCW080547R0FKEBCT-ND - Cut Tape (CT) 541-CRCW080547R0FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080547R0FKEB |
Description | RES SMD 47 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080547R0FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080547R0FKEAC | Vishay Dale | 113 050 | 541-CRCW080547R0FKEACCT-ND | €0.08000 | Similar |
| CRCW080547R0FKEBC | Vishay Dale | 0 | CRCW080547R0FKEBC-ND | €0.00586 | Similar |
| ERJ-6ENF47R0V | Panasonic Industry | 36 065 | P47.0CCT-ND | €0.10000 | Direct |
| RMCF0805FT47R0 | Stackpole Electronics Inc | 44 431 | RMCF0805FT47R0CT-ND | €0.08000 | Direct |
| CR0805-FX-47R0ELF | Bourns Inc. | 49 623 | CR0805-FX-47R0ELFCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03500 | €0.35 |
| 25 | €0.02640 | €0.66 |
| 50 | €0.02180 | €1.09 |
| 100 | €0.01800 | €1.80 |
| 250 | €0.01440 | €3.60 |
| 500 | €0.01230 | €6.15 |
| 1 000 | €0.01066 | €10.66 |
| 5 000 | €0.00804 | €40.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00645 | €64.50 |
| 20 000 | €0.00548 | €109.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

