
CRCW0805475RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0805475RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0805475RFKEBCT-ND - Cut Tape (CT) 541-CRCW0805475RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805475RFKEB |
Description | RES SMD 475 OHM 1% 1/4W 0805 |
Customer Reference | |
Detailed Description | 475 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805475RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805475RFKEAC | Vishay Dale | 30 883 | 541-CRCW0805475RFKEACCT-ND | €0.08000 | Similar |
| CRCW0805475RFKEBC | Vishay Dale | 0 | CRCW0805475RFKEBC-ND | €0.00586 | Similar |
| CRCW0805475RFHTAP | Vishay Dale | 0 | CRCW0805475RFHTAP-ND | €0.03626 | Parametric Equivalent |
| CRCW0805475RFKEC | Vishay Dale | 0 | CRCW0805475RFKEC-ND | €0.00682 | Parametric Equivalent |
| ERJ-6ENF4750V | Panasonic Industry | 9 531 | P475CCT-ND | €0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.02680 | €0.67 |
| 50 | €0.02200 | €1.10 |
| 100 | €0.01840 | €1.84 |
| 250 | €0.01468 | €3.67 |
| 500 | €0.01068 | €5.34 |
| 5 000 | €0.00820 | €41.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00645 | €64.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

