
CRCW080522K0FKEA | |
|---|---|
DigiKey Part Number | 541-22.0KCTR-ND - Tape & Reel (TR) 541-22.0KCCT-ND - Cut Tape (CT) 541-22.0KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080522K0FKEA |
Description | RES SMD 22K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080522K0FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03700 | €0.37 |
| 25 | €0.02840 | €0.71 |
| 50 | €0.02320 | €1.16 |
| 100 | €0.01910 | €1.91 |
| 250 | €0.01528 | €3.82 |
| 500 | €0.01304 | €6.52 |
| 1 000 | €0.01130 | €11.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00820 | €41.00 |
| 10 000 | €0.00743 | €74.30 |
| 15 000 | €0.00706 | €105.90 |
| 25 000 | €0.00665 | €166.25 |
| 35 000 | €0.00642 | €224.70 |
| 50 000 | €0.00620 | €310.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

