Parametric Equivalent
Direct
Direct
Direct

CRCW0603475KFKTB | |
|---|---|
DigiKey Part Number | CRCW0603475KFKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603475KFKTB |
Description | RES SMD 475K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 475 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603475KFKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603475KFKEB | Vishay Dale | 0 | CRCW0603475KFKEB-ND | €0.00399 | Parametric Equivalent |
| ERJ-3EKF4753V | Panasonic Industry | 31 061 | P475KHCT-ND | €0.08000 | Direct |
| RMCF0603FG475K | Stackpole Electronics Inc | 0 | RMCF0603FG475KTR-ND | €0.00247 | Direct |
| RMCF0603FT475K | Stackpole Electronics Inc | 80 421 | RMCF0603FT475KCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.01559 | €155.90 |
| Unit Price without VAT: | €0.01559 |
|---|---|
| Unit Price with VAT: | €0.01957 |




