
CRCW0603200RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603200RFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603200RFKEBCT-ND - Cut Tape (CT) 541-CRCW0603200RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603200RFKEB |
Description | RES SMD 200 OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603200RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603200RDHEAP | Vishay Dale | 0 | CRCW0603200RDHEAP-ND | €0.03127 | Parametric Equivalent |
| CRCW0603200RFHEAP | Vishay Dale | 0 | CRCW0603200RFHEAP-ND | €0.03022 | Parametric Equivalent |
| CRCW0603200RFHTAP | Vishay Dale | 0 | CRCW0603200RFHTAP-ND | €0.03626 | Parametric Equivalent |
| CRCW0603200RFKTC | Vishay Dale | 20 000 | CRCW0603200RFKTC-ND | €0.01530 | Parametric Equivalent |
| ERJ-3EKF2000V | Panasonic Industry | 2 083 | P200HCT-ND | €0.08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02600 | €0.26 |
| 25 | €0.01960 | €0.49 |
| 50 | €0.01580 | €0.79 |
| 100 | €0.01300 | €1.30 |
| 250 | €0.01016 | €2.54 |
| 500 | €0.00858 | €4.29 |
| 1 000 | €0.00718 | €7.18 |
| 5 000 | €0.00541 | €27.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00464 | €46.40 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

