
CMF5597K600FHEB | |
|---|---|
DigiKey Part Number | CMF97.6KHFTR-ND - Tape & Reel (TR) CMF97.6KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5597K600FHEB |
Description | RES 97.6K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5597K600FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26800 | €2.68 |
| 25 | €0.22680 | €5.67 |
| 50 | €0.20120 | €10.06 |
| 100 | €0.17970 | €17.97 |
| 250 | €0.15592 | €38.98 |
| 500 | €0.14102 | €70.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12835 | €128.35 |
| 2 000 | €0.11759 | €235.18 |
| 3 000 | €0.11207 | €336.21 |
| 5 000 | €0.10581 | €529.05 |
| 7 000 | €0.10209 | €714.63 |
| 10 000 | €0.09845 | €984.50 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

