
CMF5518K200FHEB | |
|---|---|
DigiKey Part Number | CMF18.2KHFTR-ND - Tape & Reel (TR) CMF18.2KHFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5518K200FHEB |
Description | RES 18.2K OHM 1/2W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518K200FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.47000 | €0.47 |
| 10 | €0.29900 | €2.99 |
| 25 | €0.25360 | €6.34 |
| 50 | €0.22540 | €11.27 |
| 100 | €0.20140 | €20.14 |
| 250 | €0.17496 | €43.74 |
| 500 | €0.15846 | €79.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.24461 | €244.61 |
| 2 000 | €0.22558 | €451.16 |
| 3 000 | €0.21580 | €647.40 |
| 5 000 | €0.20475 | €1,023.75 |
| 7 000 | €0.19816 | €1,387.12 |
| 10 000 | €0.19172 | €1,917.20 |
| Unit Price without VAT: | €0.47000 |
|---|---|
| Unit Price with VAT: | €0.58985 |

