Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF5518K200DHBF | |
|---|---|
DigiKey Part Number | CMF5518K200DHBF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5518K200DHBF |
Description | RES 18.2K OHM 1/2W 0.5% AXIAL |
Customer Reference | |
Detailed Description | 18.2 kOhms ±0.5% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5518K200DHBF Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5518K200BEEA | Vishay Dale | 0 | CMF5518K200BEEA-ND | €0.48039 | Upgrade |
| CMF5518K200BEEA70 | Vishay Dale | 0 | CMF5518K200BEEA70-ND | €0.52487 | Upgrade |
| CMF5518K200BEEB | Vishay Dale | 0 | CMF5518K200BEEB-ND | €0.75463 | Upgrade |
| CMF5518K200BEEB70 | Vishay Dale | 0 | CMF5518K200BEEB70-ND | €0.83305 | Upgrade |
| CMF5518K200BER670 | Vishay Dale | 0 | CMF5518K200BER670-ND | €0.83305 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.82140 | €282.14 |
| Unit Price without VAT: | €2.82140 |
|---|---|
| Unit Price with VAT: | €3.54086 |


