
BFC241712004 | |
|---|---|
DigiKey Part Number | 222241712004-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC241712004 |
Description | CAP FILM 0.2UF 2% 160VDC RADIAL |
Customer Reference | |
Detailed Description | 0.2 µF Film Capacitor 63V 160V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC241712004 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Last Time Buy | Size / Dimension 0.492" L x 0.236" W (12.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±2% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 160V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €2.03998 | €1,019.99 |
| Unit Price without VAT: | €2.03998 |
|---|---|
| Unit Price with VAT: | €2.56017 |

