



RE96FSR | |
|---|---|
DigiKey Part Number | V1233-ND |
Manufacturer | |
Manufacturer Product Number | RE96FSR |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | 1 | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Material - Insulation | Polycarbonate, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €19.95000 | €19.95 |
| 10 | €16.95200 | €169.52 |
| 25 | €15.89040 | €397.26 |
| 50 | €15.13220 | €756.61 |
| 100 | €14.41030 | €1,441.03 |
| 250 | €13.50896 | €3,377.24 |
| 500 | €12.86510 | €6,432.55 |
| Unit Price without VAT: | €19.95000 |
|---|---|
| Unit Price with VAT: | €25.03725 |





