
1M803S | |
|---|---|
DigiKey Part Number | 1173-1142-2-ND - Tape & Reel (TR) 1173-1142-1-ND - Cut Tape (CT) 1173-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1M803S |
Description | RF DIR COUPLER 4.8GHZ-6GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 4.8GHz ~ 6GHz 20W 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 1M803S Models |
Category | Frequency 4.8GHz ~ 6GHz |
Manufacturer TTM Technologies, Inc. | Applications General Purpose |
Series | Insertion Loss 0.25dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 20W |
Part Status Active | Isolation 20dB |
Coupler Type Standard | Package / Case 4-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.51000 | €3.51 |
| 10 | €3.03300 | €30.33 |
| 25 | €2.86800 | €71.70 |
| 100 | €2.64020 | €264.02 |
| 250 | €2.50372 | €625.93 |
| 500 | €2.40728 | €1,203.64 |
| 1 000 | €2.31640 | €2,316.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €1.74229 | €3,484.58 |
| Unit Price without VAT: | €3.51000 |
|---|---|
| Unit Price with VAT: | €4.40505 |



