89PR50KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €1.78920
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €1.46504
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €1.37402
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €1.28981
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €1.32236
Datasheet
Image for 89PR50KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89PR50KLFTB

DigiKey Part Number
89PR50KLFTB-ND
Manufacturer
Manufacturer Product Number
89PR50KLFTB
Description
TRIMMER 50KOHM 0.75W PC PIN SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
89PR50KLFTB Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
50 kOhms
Termination Style
PC Pins
Power (Watts)
0.75W, 3/4W
Size / Dimension
Rectangular - 0.810" x 0.190" Face (20.57mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
89PHR50KLFTT Electronics/BI089PHR50KLF-ND€1.78920Parametric Equivalent
89WR50KLFTT Electronics/BI089WR50KLF-ND€1.46504Parametric Equivalent
89XR50KLFTT Electronics/BI089XR50KLF-ND€1.37402Parametric Equivalent
90PR50KLFTT Electronics/BI090PR50KLF-ND€1.28981Parametric Equivalent
90PR50KLFTBTT Electronics/BI090PR50KLFTB-ND€1.32236Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1 200€0.91825€1,101.90
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.91825
Unit Price with VAT:€1.15240