68XR10KLFTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €1.06181
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: €1.11362
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 845
Unit Price: €1.69000
Datasheet
Image for 68XR10KLFTB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68XR10KLFTB

DigiKey Part Number
68XR10KLFTB-ND
Manufacturer
Manufacturer Product Number
68XR10KLFTB
Description
TRIMMER 10K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
68XR10KLFTB Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
TT Electronics/BI
Number of Turns
20.0
Series
Adjustment Type
Side Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
10 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.245" Face (9.53mm x 6.22mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
68PR10KLFTBTT Electronics/BI068PR10KLFTB-ND€1.06181Parametric Equivalent
68XFR10KLFTRTT Electronics/BI068XFR10KLFTR-ND€1.11362Parametric Equivalent
68XR10KLFTT Electronics/BI845987-1112-ND€1.69000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
900€1.10970€998.73
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€1.10970
Unit Price with VAT:€1.39267