
CST-1030 | |
|---|---|
DigiKey Part Number | 237-1618-ND |
Manufacturer | |
Manufacturer Product Number | CST-1030 |
Description | CURR SENSE XFMR 30A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 30 A Current Sense Transformer 50/60Hz 46Ohm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CST-1030 Models |
Category | Current Ratio 1000:1 |
Manufacturer Triad Magnetics | DC Resistance (DCR) 46Ohm |
Series | Mounting Type Through Hole |
Packaging Bulk | Size / Dimension 1.189" L x 0.563" W (30.20mm x 14.30mm) |
Part Status Active | Height - Seated (Max) 1.189" (30.20mm) |
Frequency Range 50/60Hz | Termination Style PC Pin |
Type Non-Invasive (Solid Core) | Weight 0.066 lb (29.94 g) |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.72000 | €6.72 |
| 10 | €6.06500 | €60.65 |
| 25 | €5.81880 | €145.47 |
| 50 | €5.63820 | €281.91 |
| 100 | €5.46240 | €546.24 |
| 250 | €5.23720 | €1,309.30 |
| 500 | €5.07230 | €2,536.15 |
| 1 000 | €4.91197 | €4,911.97 |
| Unit Price without VAT: | €6.72000 |
|---|---|
| Unit Price with VAT: | €8.43360 |



