


TMBT3904,LM | |
|---|---|
DigiKey Part Number | TMBT3904LMTR-ND - Tape & Reel (TR) TMBT3904LMCT-ND - Cut Tape (CT) TMBT3904LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMBT3904,LM |
Description | TRANS NPN 50V 0.15A SOT-23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 300MHz 320 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TMBT3904,LM Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 320 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.05340 | €5.34 |
| 500 | €0.03872 | €19.36 |
| 1 000 | €0.03395 | €33.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02786 | €83.58 |
| 6 000 | €0.02478 | €148.68 |
| 9 000 | €0.02320 | €208.80 |
| 15 000 | €0.02143 | €321.45 |
| 21 000 | €0.02038 | €427.98 |
| 30 000 | €0.01936 | €580.80 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |











