AND Gate IC 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SZ08F,LJ(CT

DigiKey Part Number
TC7SZ08FLJ(CTTR-ND - Tape & Reel (TR)
TC7SZ08FLJ(CTCT-ND - Cut Tape (CT)
TC7SZ08FLJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SZ08F,LJ(CT
Description
IC GATE AND 1CH 2-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel
Datasheet
 Datasheet
EDA/CAD Models
TC7SZ08F,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V ~ 5.5V
Mfr
Current - Quiescent (Max)
2 µA
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Number of Inputs
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 738
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.11000€0.11
10€0.07600€0.76
25€0.06640€1.66
100€0.05580€5.58
250€0.05096€12.74
500€0.04798€23.99
1 000€0.04555€45.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.04254€127.62
6 000€0.04107€246.42
9 000€0.04033€362.97
15 000€0.03951€592.65
21 000€0.03903€819.63
30 000€0.03857€1,157.10
Manufacturers Standard Package
Unit Price without VAT:€0.11000
Unit Price with VAT:€0.13805