
TC74AC541F(EL,F) | |
|---|---|
DigiKey Part Number | 264-TC74AC541F(EL,F)TR-ND - Tape & Reel (TR) 264-TC74AC541F(EL,F)CT-ND - Cut Tape (CT) 264-TC74AC541F(EL,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74AC541F(EL,F) |
Description | IC BUFF 2V/5.5V 20-SOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74AC541F(EL,F) Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AC541SJX-ON | Rochester Electronics, LLC | 8 979 | 2156-74AC541SJX-ON-ND | €0.62044 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.71000 | €0.71 |
| 10 | €0.51000 | €5.10 |
| 25 | €0.45880 | €11.47 |
| 100 | €0.40280 | €40.28 |
| 250 | €0.37608 | €94.02 |
| 500 | €0.35996 | €179.98 |
| 1 000 | €0.35760 | €357.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.33581 | €671.62 |
| 4 000 | €0.32684 | €1,307.36 |
| 6 000 | €0.32235 | €1,934.10 |
| 10 000 | €0.31737 | €3,173.70 |
| 14 000 | €0.31446 | €4,402.44 |
| 20 000 | €0.31166 | €6,233.20 |
| Unit Price without VAT: | €0.71000 |
|---|---|
| Unit Price with VAT: | €0.89105 |


