


SSM6L35FE,LM | |
|---|---|
DigiKey Part Number | SSM6L35FELMTR-ND - Tape & Reel (TR) SSM6L35FELMCT-ND - Cut Tape (CT) SSM6L35FELMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6L35FE,LM |
Description | MOSFET N/P-CH 20V 0.18A ES6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 180mA, 100mA 150mW Surface Mount ES6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6L35FE,LM Models |
Category | Rds On (Max) @ Id, Vgs 3Ohm @ 50mA, 4V |
Manufacturer Toshiba Semiconductor and Storage | Vgs(th) (Max) @ Id 1V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 3V |
Part Status Active | Power - Max 150mW |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package ES6 |
Current - Continuous Drain (Id) @ 25°C 180mA, 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.19200 | €1.92 |
| 100 | €0.12030 | €12.03 |
| 500 | €0.08914 | €44.57 |
| 1 000 | €0.07905 | €79.05 |
| 2 000 | €0.07055 | €141.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06338 | €253.52 |
| 8 000 | €0.05734 | €458.72 |
| 12 000 | €0.05427 | €651.24 |
| 20 000 | €0.05081 | €1,016.20 |
| 28 000 | €0.04876 | €1,365.28 |
| 40 000 | €0.04676 | €1,870.40 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |





