Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HN1C01FU-GR,LF

DigiKey Part Number
HN1C01FU-GRLFTR-ND - Tape & Reel (TR)
HN1C01FU-GRLFCT-ND - Cut Tape (CT)
HN1C01FU-GRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HN1C01FU-GR,LF
Description
TRANS 2NPN DUAL 50V 150MA US6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 50V 150mA 80MHz 200mW Surface Mount US6
Datasheet
 Datasheet
EDA/CAD Models
HN1C01FU-GR,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Manufacturer
Toshiba Semiconductor and Storage
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
US6
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847SDiotec Semiconductor17 5314878-BC847SCT-ND€0.17000Similar
PUMX2,115Nexperia USA Inc.3 1591727-PUMX2115CT-ND€0.18000Similar
UMX1NTNRohm Semiconductor5 628UMX1NTNCT-ND€0.38000Similar
In-Stock: 2 548
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.24000€0.24
10€0.14600€1.46
100€0.09110€9.11
500€0.06698€33.49
1 000€0.05917€59.17
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.04920€147.60
6 000€0.04416€264.96
9 000€0.04159€374.31
15 000€0.03870€580.50
21 000€0.03699€776.79
30 000€0.03533€1,059.90
Manufacturers Standard Package
Unit Price without VAT:€0.24000
Unit Price with VAT:€0.30120