
DF2B5M4CT,L3F | |
|---|---|
DigiKey Part Number | DF2B5M4CTL3FTR-ND - Tape & Reel (TR) DF2B5M4CTL3FCT-ND - Cut Tape (CT) DF2B5M4CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5M4CT,L3F |
Description | TVS DIODE 3.6VWM 15VC CST2 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount CST2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5M4CT,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case SOD-882 |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.14000 | €1.40 |
| 100 | €0.08740 | €8.74 |
| 500 | €0.06410 | €32.05 |
| 1 000 | €0.05657 | €56.57 |
| 2 000 | €0.05021 | €100.42 |
| 5 000 | €0.04330 | €216.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.03903 | €390.30 |
| 20 000 | €0.03543 | €708.60 |
| 30 000 | €0.03359 | €1,007.70 |
| 50 000 | €0.03153 | €1,576.50 |
| 70 000 | €0.03031 | €2,121.70 |
| 100 000 | €0.02912 | €2,912.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |





