
1SV324TPH3F | |
|---|---|
DigiKey Part Number | 1SV324TPH3FTR-ND - Tape & Reel (TR) 1SV324TPH3FCT-ND - Cut Tape (CT) 1SV324TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV324TPH3F |
Description | DIODE VARACTOR 10V SINGLE USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV324TPH3F Models |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer Toshiba Semiconductor and Storage | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 12pF @ 4V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 4.3 | Supplier Device Package USC |
Capacitance Ratio Condition C1/C4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.26300 | €2.63 |
| 100 | €0.16630 | €16.63 |
| 500 | €0.12446 | €62.23 |
| 1 000 | €0.11095 | €110.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09374 | €281.22 |
| 6 000 | €0.08507 | €510.42 |
| 9 000 | €0.08064 | €725.76 |
| 15 000 | €0.07567 | €1,135.05 |
| 21 000 | €0.07273 | €1,527.33 |
| 30 000 | €0.06986 | €2,095.80 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |


