
1SV277TPH3F | |
|---|---|
DigiKey Part Number | 1SV277TPH3FTR-ND - Tape & Reel (TR) 1SV277TPH3FCT-ND - Cut Tape (CT) 1SV277TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV277TPH3F |
Description | DIODE VARACTOR 10V SINGLE USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV277TPH3F Models |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer Toshiba Semiconductor and Storage | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 2.35pF @ 4V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 2.3 | Supplier Device Package USC |
Capacitance Ratio Condition C1/C4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 10 | €0.24600 | €2.46 |
| 100 | €0.15490 | €15.49 |
| 500 | €0.11568 | €57.84 |
| 1 000 | €0.10298 | €102.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.08683 | €260.49 |
| 6 000 | €0.07869 | €472.14 |
| 9 000 | €0.07454 | €670.86 |
| 15 000 | €0.06987 | €1,048.05 |
| 21 000 | €0.06711 | €1,409.31 |
| 30 000 | €0.06442 | €1,932.60 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.50200 |



