
XTR300AIRGWR | |
|---|---|
DigiKey Part Number | 296-46269-2-ND - Tape & Reel (TR) 296-46269-1-ND - Cut Tape (CT) 296-46269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XTR300AIRGWR |
Description | IC ANLG CURR/VOLT OUT DVR 20VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Output Driver IC Voltage Input Current Output 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | XTR300AIRGWR Models |
Category | Output Type Current |
Manufacturer Texas Instruments | Current - Supply 25 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 20-VQFN Exposed Pad |
Type Output Driver | Supplier Device Package 20-VQFN (5x5) |
Input Type Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.51000 | €4.51 |
| 10 | €3.44400 | €34.44 |
| 25 | €3.17560 | €79.39 |
| 100 | €2.88120 | €288.12 |
| 250 | €2.75544 | €688.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €2.50064 | €7,501.92 |
| Unit Price without VAT: | €4.51000 |
|---|---|
| Unit Price with VAT: | €5.66005 |







