
UCC21530QDWKRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC21530QDWKRQ1TR-ND - Tape & Reel (TR) 296-UCC21530QDWKRQ1CT-ND - Cut Tape (CT) 296-UCC21530QDWKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC21530QDWKRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 14SOIC |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS/TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC21530QDWKRQ1 Models |
Category | Current - Peak Output (Source, Sink) 4A, 6A |
Manufacturer Texas Instruments | Input Type CMOS/TTL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 6ns, 7ns |
Part Status Active | Operating Temperature -40°C ~ 130°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Half-Bridge | Qualification AEC-Q100 |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Supplier Device Package 14-SOIC |
Voltage - Supply 3V ~ 18V | Base Product Number |
Logic Voltage - VIL, VIH 1.2V, 1.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.29000 | €6.29 |
| 10 | €4.85500 | €48.55 |
| 25 | €4.49600 | €112.40 |
| 100 | €4.10090 | €410.09 |
| 250 | €3.98296 | €995.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €3.62854 | €7,257.08 |
| Unit Price without VAT: | €6.29000 |
|---|---|
| Unit Price with VAT: | €7.89395 |








