Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS5A23157DGST | |
|---|---|
DigiKey Part Number | 296-27120-2-ND - Tape & Reel (TR) 296-27120-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS5A23157DGST |
Description | IC SWITCH SPDT X 2 10OHM 10VSSOP |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 10Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS5A23157DGST Models |
Category | -3db Bandwidth 220MHz |
Manufacturer Texas Instruments | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 5.5pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 1µA |
Switch Circuit SPDT | Crosstalk -66dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package 10-VSSOP |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.7ns, 3.8ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS5A23157DGSR | Texas Instruments | 8 875 | 296-17076-1-ND | €0.42000 | Direct |
| ADG736BRMZ | Analog Devices Inc. | 11 009 | 505-ADG736BRMZ-ND | €3.54000 | Similar |
| ADG736BRMZ-REEL | Analog Devices Inc. | 8 215 | 505-ADG736BRMZ-REELCT-ND | €3.54000 | Similar |
| ADG736BRMZ-REEL7 | Analog Devices Inc. | 9 942 | ADG736BRMZ-REEL7CT-ND | €3.54000 | Similar |
| ADG736LBRMZ | Analog Devices Inc. | 676 | 505-ADG736LBRMZ-ND | €2.83000 | Similar |





