
TPSI3050QDWZRQ1 | |
|---|---|
DigiKey Part Number | 296-TPSI3050QDWZRQ1TR-ND - Tape & Reel (TR) 296-TPSI3050QDWZRQ1CT-ND - Cut Tape (CT) 296-TPSI3050QDWZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSI3050QDWZRQ1 |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5A, 3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPSI3050QDWZRQ1 Models |
Category | Current - DC Forward (If) (Max) 37 mA |
Mfr | Voltage - Output Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C (TA) |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100V/ns | Supplier Device Package 8-SOIC |
Current - Output High, Low 1.5A, 3A | Approval Agency UL, VDE |
Current - Peak Output 1.5A, 3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.94000 | €3.94 |
| 10 | €2.98500 | €29.85 |
| 25 | €2.74800 | €68.70 |
| 100 | €2.48730 | €248.73 |
| 250 | €2.36316 | €590.79 |
| 500 | €2.36272 | €1,181.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €2.22675 | €2,226.75 |
| 2 000 | €2.17606 | €4,352.12 |
| 3 000 | €2.15067 | €6,452.01 |
| Unit Price without VAT: | €3.94000 |
|---|---|
| Unit Price with VAT: | €4.94470 |









