


TPS7A0533PDBZR | |
|---|---|
DigiKey Part Number | 296-TPS7A0533PDBZRTR-ND - Tape & Reel (TR) 296-TPS7A0533PDBZRCT-ND - Cut Tape (CT) 296-TPS7A0533PDBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0533PDBZR |
Description | IC REG LINEAR 3.3V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 40dB (1kHz ~ 1MHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.24V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.18500 | €1.85 |
| 25 | €0.16440 | €4.11 |
| 100 | €0.14130 | €14.13 |
| 250 | €0.13032 | €32.58 |
| 500 | €0.12370 | €61.85 |
| 1 000 | €0.11826 | €118.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.11153 | €334.59 |
| 6 000 | €0.10823 | €649.38 |
| 9 000 | €0.10659 | €959.31 |
| 15 000 | €0.10476 | €1,571.40 |
| 21 000 | €0.10369 | €2,177.49 |
| 30 000 | €0.10266 | €3,079.80 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |











