


TPS79933DDCR | |
|---|---|
DigiKey Part Number | 296-17783-2-ND - Tape & Reel (TR) 296-17783-1-ND - Cut Tape (CT) 296-17783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933DDCR |
Description | IC REG LINEAR 3.3V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933DDCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.74000 | €0.74 |
| 10 | €0.52700 | €5.27 |
| 25 | €0.47400 | €11.85 |
| 100 | €0.41630 | €41.63 |
| 250 | €0.38868 | €97.17 |
| 500 | €0.37206 | €186.03 |
| 1 000 | €0.35890 | €358.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.34147 | €1,024.41 |
| 6 000 | €0.33320 | €1,999.20 |
| 9 000 | €0.32905 | €2,961.45 |
| 15 000 | €0.32447 | €4,867.05 |
| 21 000 | €0.32178 | €6,757.38 |
| Unit Price without VAT: | €0.74000 |
|---|---|
| Unit Price with VAT: | €0.92870 |











