Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75401QPWPR

DigiKey Part Number
296-TPS75401QPWPRTR-ND - Tape & Reel (TR)
296-TPS75401QPWPRCT-ND - Cut Tape (CT)
296-TPS75401QPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75401QPWPR
Description
IC REG LIN POS ADJ 2A 20-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS75401QPWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (100Hz)
Part Status
Active
Control Features
Enable, Power Good, Reset Output
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
20-HTSSOP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 32 404 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.78000€3.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€3.17395€6,347.90
Manufacturers Standard Package
Unit Price without VAT:€3.78000
Unit Price with VAT:€4.74390

Other Suppliers on DigiKey

32 404In Stock
Ships from Rochester Electronics, LLC