MFR Recommended
MFR Recommended
Similar



TPS72501DCQRG4 | |
|---|---|
DigiKey Part Number | TPS72501DCQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72501DCQRG4 |
Description | IC REG LIN POS ADJ 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72501DCQRG4 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 225 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 325 µA |
Part Status Active | PSRR 60dB (1kHz) |
Output Configuration | Control Features Enable, Reset |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 6V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.22V | Package / Case SOT-223-6 |
Voltage - Output (Max) | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.28V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS72501DCQR | Texas Instruments | 1 465 | 296-13524-1-ND | €5.25000 | MFR Recommended |
| TPS74601PDRVR | Texas Instruments | 10 000 | 296-TPS74601PDRVRCT-ND | €0.99000 | MFR Recommended |
| LD39100PUR | STMicroelectronics | 25 233 | 497-11013-1-ND | €0.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €3.28390 | €8,209.75 |
| Unit Price without VAT: | €3.28390 |
|---|---|
| Unit Price with VAT: | €4.12129 |




