
TPS62840YBGR | |
|---|---|
DigiKey Part Number | 296-TPS62840YBGRTR-ND - Tape & Reel (TR) 296-TPS62840YBGRCT-ND - Cut Tape (CT) 296-TPS62840YBGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62840YBGR |
Description | IC REG BUCK ADJ 750MA 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62840YBGR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (0.97x1.47) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 6.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT5707AWSC | Richtek USA Inc. | 3 447 | RT5707AWSCCT-ND | €0.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.83000 | €1.83 |
| 10 | €1.34700 | €13.47 |
| 25 | €1.22760 | €30.69 |
| 100 | €1.09650 | €109.65 |
| 250 | €1.03404 | €258.51 |
| 500 | €0.99996 | €499.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.92709 | €2,781.27 |
| 6 000 | €0.90834 | €5,450.04 |
| 9 000 | €0.89896 | €8,090.64 |
| Unit Price without VAT: | €1.83000 |
|---|---|
| Unit Price with VAT: | €2.29665 |










