
TPS62802YKAR | |
|---|---|
DigiKey Part Number | 296-52032-2-ND - Tape & Reel (TR) 296-52032-1-ND - Cut Tape (CT) 296-52032-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62802YKAR |
Description | IC REG BUCK ADJ/1.8V 1A 6DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1.8V (1.8V) 1 Output 1A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62802YKAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-DSBGA (1.05x0.70) |
Voltage - Input (Min) 1.8V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.39000 | €1.39 |
| 10 | €1.01900 | €10.19 |
| 25 | €0.92560 | €23.14 |
| 100 | €0.82270 | €82.27 |
| 250 | €0.77368 | €193.42 |
| 500 | €0.74410 | €372.05 |
| 1 000 | €0.73860 | €738.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.68969 | €2,069.07 |
| 6 000 | €0.67498 | €4,049.88 |
| 9 000 | €0.66761 | €6,008.49 |
| Unit Price without VAT: | €1.39000 |
|---|---|
| Unit Price with VAT: | €1.74445 |











