
TPS62293TDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-27886-2-ND - Tape & Reel (TR) 296-27886-1-ND - Cut Tape (CT) 296-27886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62293TDRVRQ1 |
Description | IC REG BUCK 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62293TDRVRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.3V | Supplier Device Package 6-WSON (2x2) |
Voltage - Input (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.97000 | €1.97 |
| 10 | €1.46300 | €14.63 |
| 25 | €1.33480 | €33.37 |
| 100 | €1.19390 | €119.39 |
| 250 | €1.12668 | €281.67 |
| 500 | €1.08626 | €543.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.10074 | €3,302.22 |
| Unit Price without VAT: | €1.97000 |
|---|---|
| Unit Price with VAT: | €2.47235 |

