
TPS62200EVM-211 | |
|---|---|
DigiKey Part Number | 296-20622-ND |
Manufacturer | |
Manufacturer Product Number | TPS62200EVM-211 |
Description | EVAL BOARD FOR TPS62200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS62200 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 300mA |
Manufacturer Texas Instruments | Voltage - Input 2.5V ~ 6V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS62200 |
Voltage - Output 1.8V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €52.06000 | €52.06 |
| Unit Price without VAT: | €52.06000 |
|---|---|
| Unit Price with VAT: | €65.33530 |


