
TPS62090RGTR | |
|---|---|
DigiKey Part Number | 296-39443-2-ND - Tape & Reel (TR) 296-39443-1-ND - Cut Tape (CT) 296-39443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62090RGTR |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62090RGTR Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.8MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.14000 | €2.14 |
| 10 | €1.58800 | €15.88 |
| 25 | €1.45120 | €36.28 |
| 100 | €1.30020 | €130.02 |
| 250 | €1.22808 | €307.02 |
| 500 | €1.19632 | €598.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.10462 | €3,313.86 |
| 6 000 | €1.08301 | €6,498.06 |
| Unit Price without VAT: | €2.14000 |
|---|---|
| Unit Price with VAT: | €2.68570 |



