
TPS62090QRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-37008-2-ND - Tape & Reel (TR) 296-37008-1-ND - Cut Tape (CT) 296-37008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62090QRGTRQ1 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62090QRGTRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.8MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.5V | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD9S300MUF-CE2 | Rohm Semiconductor | 498 | BD9S300MUF-CE2CT-ND | €2.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.48000 | €2.48 |
| 10 | €1.85200 | €18.52 |
| 25 | €1.69520 | €42.38 |
| 100 | €1.52240 | €152.24 |
| 250 | €1.44012 | €360.03 |
| 500 | €1.41218 | €706.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €1.29919 | €3,897.57 |
| 6 000 | €1.27450 | €7,647.00 |
| Unit Price without VAT: | €2.48000 |
|---|---|
| Unit Price with VAT: | €3.11240 |


