
TPS61169DCKR | |
|---|---|
DigiKey Part Number | 296-40821-2-ND - Tape & Reel (TR) 296-40821-1-ND - Cut Tape (CT) 296-40821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61169DCKR |
Description | IC LED DRV RGLTR PWM 1.8A SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.8A (Switch) SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61169DCKR Models |
Category | Current - Output / Channel 1.8A (Switch) |
Manufacturer Texas Instruments | Frequency 1.2MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Outputs 1 | Supplier Device Package SC-70-5 |
Voltage - Supply (Min) 2.7V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.95000 | €0.95 |
| 10 | €0.68500 | €6.85 |
| 25 | €0.61880 | €15.47 |
| 100 | €0.54590 | €54.59 |
| 250 | €0.51116 | €127.79 |
| 500 | €0.49026 | €245.13 |
| 1 000 | €0.47853 | €478.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.45177 | €1,355.31 |
| 6 000 | €0.44137 | €2,648.22 |
| 9 000 | €0.43616 | €3,925.44 |
| 15 000 | €0.43038 | €6,455.70 |
| Unit Price without VAT: | €0.95000 |
|---|---|
| Unit Price with VAT: | €1.19225 |













